V23162B721B610
TE Connectivity
Description: Power/Signal Relay, 36VDC (Coil), 647mW (Coil), 2A (Contact), 36VDC (Contact), DC Input, Socket Mount

Overview of V23162B721B610 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for V23162B721B610 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 48M9360
Newark V23162B 721B610 |Potter&brumfield Te Connectivity V23162B721B610 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $740.8400
  • 25 $706.9000
$706.9000 / $740.8400 Buy Now
DISTI # 000000000002454889
Sager General Purpose Relays 0
Buy Now

CAD Models for V23162B721B610 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V23162B721B610 by TE Connectivity

V23162B721B610
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Body Breadth
19 mm
Body Height
30 mm
Body Length or Diameter
30 mm
Coil Power
647 mW
Coil Resistance
890 Ω
Coil Voltage(AC)-Max
30 V
Coil Voltage(DC)-Max
36 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact Voltage(AC)-Max
36 V
Contact Voltage(DC)-Max
36 V
Dielectric Strength Between Coil and Contacts
1000 Vrms
Dielectric Strength Between Open Contacts
500 Vrms
End Contact Material
GOLD
Mounting Feature
SOCKET MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
19 X 30 X 30
Relay Action
MOMENTARY
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
35 g
Want to compare parts?
  1. V23162B721B610
    TE Connectivity
    Power/Signal Relay, 36VDC (Coil), 647mW (Coil), 2A (Contact), 36VDC (Contact), DC Input, Socket Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V23162B721B610 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V23162B721B610 by TE Connectivity

Select Manufacturer
Which Manufacturer of V23162B721B610 would you like to use for your alert(s)?
  • Please alert me when V23162B721B610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V23162B721B610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V23162B721B610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V23162B721B610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V23162B721B610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V23162B721B610 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: