Part Details for V23540X7000Y11 by TE Connectivity
Overview of V23540X7000Y11 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23540X7000Y11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5433
|
Newark | V23540X7000Y 11=Get-Fem Term S |Potter&brumfield Te Connectivity V23540X7000Y11 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 420000 |
|
$0.0690 | Buy Now |
DISTI #
2266-V23540X7000Y11TR-ND
|
DigiKey | GET 0.64 MM (GLOBAL ELECTRONIC T Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
420000 In Stock |
|
$0.0480 | Buy Now |
DISTI #
571-V23540X7000Y11
|
Mouser Electronics | Automotive Connectors GET-FEM TERM S 23-22 AWG RoHS: Compliant | 58525 |
|
$0.0490 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-24AWG T/R Automotive RoHS: Compliant |
796500 In Stock |
|
$0.0330 / $0.0426 | Buy Now |
|
Quest Components | 400 |
|
$0.0693 / $0.2310 | Buy Now | |
DISTI #
1393367-1
|
TTI | Automotive Connectors GET-FEM TERM S 23-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 2930000 In Stock |
|
$0.0330 / $0.0440 | Buy Now |
DISTI #
TE Connectivity V23540X7000Y11
|
PEI Genesis | Connector Accessory 0.043in M | 480000 |
|
Buy Now | |
DISTI #
000000000002455271
|
Sager | Automotive Connectors GET-FEM TERM S 23-22 AWG Min Qty: 1 | 30000 |
|
$0.0509 / $0.0636 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 22-24AWG T/R Automotive RoHS: Compliant |
796500 In Stock |
|
$0.0330 / $0.0426 | Buy Now |
Part Details for V23540X7000Y11
V23540X7000Y11 CAD Models
V23540X7000Y11 Part Data Attributes
|
V23540X7000Y11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23540X7000Y11
TE Connectivity
Connector Accessory, 0.043in Min Cable Dia, 0.065in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.35 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |