Part Details for V23540X7000Y21 by TE Connectivity
Overview of V23540X7000Y21 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for V23540X7000Y21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-V23540X7000Y21TR-ND
|
DigiKey | Connector Accessory, 0.055in Min Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
310000 In Stock |
|
$0.0550 / $0.0590 | Buy Now |
DISTI #
571-V23540X7000Y21
|
Mouser Electronics | Automotive Connectors FEM TERM SN RoHS: Compliant | 20972 |
|
$0.0500 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-20AWG T/R Automotive RoHS: Compliant |
580000 In Stock |
|
$0.0439 / $0.0485 | Buy Now |
DISTI #
1393366-1
|
TTI | Automotive Connectors V23540X7000Y 21=GET FEM TERM SN pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 630000 In Stock |
|
$0.0330 / $0.0500 | Buy Now |
DISTI #
000000000002455272
|
Sager | Automotive Connectors FEM TERM SN Min Qty: 1 | 30000 |
|
$0.0509 / $0.0636 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 18-20AWG T/R Automotive RoHS: Compliant |
580000 In Stock |
|
$0.0439 / $0.0485 | Buy Now |
Part Details for V23540X7000Y21
V23540X7000Y21 CAD Models
V23540X7000Y21 Part Data Attributes
|
V23540X7000Y21
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23540X7000Y21
TE Connectivity
Connector Accessory, 0.055in Min Cable Dia, 0.081in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.081 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 11 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |