Part Details for V23552D2800C100 by TE Connectivity
Overview of V23552D2800C100 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for V23552D2800C100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002455460
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for V23552D2800C100
V23552D2800C100 CAD Models
V23552D2800C100 Part Data Attributes:
|
V23552D2800C100
TE Connectivity
Buy Now
|
Compare Parts:
V23552D2800C100
TE Connectivity
Connector Accessory, 0.331in Min Cable Dia, 0.362in Max Cable Dia
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.362 inch | |
Cable Entry-Min | 0.331 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Size-Max |