-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD26MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-002.5 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDHD15MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-002.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDHD44MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-002.5 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9214
|
Newark | Automotive Relay, Spst-No, 20A, 12Vdc, Coil Voltage:12Vdc, Contact Current:-, Contact Configuration:Spdt-No, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Mini K Hv Series, Contact Voltage Dc Nom:400V Rohs Compliant: Yes |Te Connectivity V23700-F0002-A408 RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4500 / $43.4400 | Buy Now |
DISTI #
655-V23700-F0002A408
|
Mouser Electronics | Automotive Relays MINI K HV 12V 20A PANEL 1 FORM X RoHS: Compliant | 0 |
|
$78.8400 | Order Now |
|
Onlinecomponents.com | Power Relay 12VDC 41.6Ohm 20A SPST-NO-DM(29.9x29.9x47.6)mm Plug-In Automotive Relay Automotive RoHS: Compliant |
40 In Stock |
|
$82.3200 / $91.9300 | Buy Now |
DISTI #
V23700-F0002-A408
|
TME | Relay: electromagnetic, SPST-NO DM, Ucoil: 12VDC, 20A, Mini K HV Min Qty: 56 | 0 |
|
$43.2200 | RFQ |
DISTI #
C1S757106733481
|
Chip1Stop | Signal Relays RoHS: Compliant | 14 |
|
$62.4000 / $72.5000 | Buy Now |
|
Master Electronics | Power Relay 12VDC 41.6Ohm 20A SPST-NO-DM(29.9x29.9x47.6)mm Plug-In Automotive Relay Automotive RoHS: Compliant |
40 In Stock |
|
$82.3200 / $91.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23700-F0002-A408
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23700-F0002-A408
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 36.6 mm | |
Body Height | 29.9 mm | |
Body Length or Diameter | 29.9 mm | |
Coil Operate Voltage(DC) | 6.9 V | |
Coil Power | 3500 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 41.6 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Power Rating R Load | 9000W@450VDC | |
Contact (DC) Max Rating R Load | 20A@450VDC | |
Contact Voltage(DC)-Max | 450 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 2000 Vrms | |
End Contact Material | SILVER ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 2.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 16.9mm x 14.6mm x 34.7mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM X | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | SNAP-ON | |
Weight | 39 g |