Part Details for V23720A0002A001 by TE Connectivity
Overview of V23720A0002A001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23720A0002A001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1986-ND
|
DigiKey | RELAY CONTACTOR SPST 250A 12V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
24 In Stock |
|
$111.0126 / $134.8000 | Buy Now |
DISTI #
571-4-1904065-7
|
Mouser Electronics | Contactors - Electromechanical 12VDC DBL COIL IP54 EVC 250 CONTACTOR RoHS: Compliant | 100 |
|
$107.8100 / $133.5800 | Buy Now |
DISTI #
4-1904065-7
|
TTI | Contactors - Electromechanical 12VDC DBL COIL IP54 EVC 250 CONTACTOR Min Qty: 18 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$107.0600 | Buy Now |