There are no models available for this part yet.
Overview of V23806-A84-C1 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V23806-A84-C1 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Fiber Optic Transceiver | 3 |
|
$65.0000 | Buy Now |
CAD Models for V23806-A84-C1 by Siemens
Part Data Attributes for V23806-A84-C1 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-P18
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
250 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Telecom IC Type
|
ATM/SONET/SDH TRANSCEIVER
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Alternate Parts for V23806-A84-C1
This table gives cross-reference parts and alternative options found for V23806-A84-C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23806-A84-C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23806-A84-C5 | Transceiver, 1-Func | Infineon Technologies AG | V23806-A84-C1 vs V23806-A84-C5 |