Part Details for V23815-K1306-M230 by Infineon Technologies AG
Overview of V23815-K1306-M230 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2305RMZ-REEL | Analog Devices | Mono 2.8W class D Audio Amp | |
ADUM230D1BRWZ-RL | Analog Devices | IC,Robust 3 ch ISO 3:0 ch | |
ADUM230E1BRIZ | Analog Devices | IC,Robust 3 ch ISO 3:0 ch |
Part Details for V23815-K1306-M230
V23815-K1306-M230 CAD Models
V23815-K1306-M230 Part Data Attributes
|
V23815-K1306-M230
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
V23815-K1306-M230
Infineon Technologies AG
Telecom Circuit, 1-Func, SMD-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXFO-G72 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | UNSPECIFIED |