Part Details for V23990-P828-F-PM by Vincotech
Overview of V23990-P828-F-PM by Vincotech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V23990-P828-F-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76471121
|
Verical | 1200 V / 35 A IGBT Module Transistor Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$109.5500 | Buy Now |
DISTI #
V23990P828FPM
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 200 |
|
RFQ |
Part Details for V23990-P828-F-PM
V23990-P828-F-PM CAD Models
V23990-P828-F-PM Part Data Attributes:
|
V23990-P828-F-PM
Vincotech
Buy Now
Datasheet
|
Compare Parts:
V23990-P828-F-PM
Vincotech
Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel, MODULE-31
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VINCOTECH GMBH | |
Package Description | FLANGE MOUNT, R-XUFM-X31 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 35 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND NTC | |
JESD-30 Code | R-XUFM-X31 | |
Number of Elements | 6 | |
Number of Terminals | 31 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 373 ns | |
Turn-on Time-Nom (ton) | 117 ns |