Part Details for V24B28E250BL by Vicor Corporation
Overview of V24B28E250BL by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V24B28E250BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V24B28E250BL-ND
|
DigiKey | DC DC CONVERTER 28V 250W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$305.7400 | Buy Now |
DISTI #
V24B28E250BL
|
Avnet Americas | Module DC-DC Single-Out 28V 8.93A 250W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V24B28E250BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$221.6000 / $305.7400 | Buy Now |
DISTI #
492-V24B28E250BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole E 183624 28v 8.93A RoHS: Not Compliant | 0 |
|
$221.6000 / $305.7400 | Order Now |
Part Details for V24B28E250BL
V24B28E250BL CAD Models
V24B28E250BL Part Data Attributes:
|
V24B28E250BL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24B28E250BL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, MODULE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | DFM, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e0 | |
Length | 55.88 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 2.8 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Width | 57.91 mm |
Alternate Parts for V24B28E250BL
This table gives cross-reference parts and alternative options found for V24B28E250BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24B28E250BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V24B28E250BN | DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, MODULE-9 | Vicor Corporation | V24B28E250BL vs V24B28E250BN |
V24B28E250BG | DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, MODULE-9 | Vicor Corporation | V24B28E250BL vs V24B28E250BG |