Power Circuits
V24B3V3H150BL2
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9

Overview of V24B3V3H150BL2 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for V24B3V3H150BL2 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # V24B3V3H150BL2-ND
DigiKey DC DC CONVERTER 3.3V 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $664.2900
$664.2900 Buy Now
DISTI # V24B3V3H150BL2
Avnet Americas Module DC-DC Single-Out 3.3V 45.45A 150W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V24B3V3H150BL2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $664.2900
  • 10 $527.6600
  • 25 $481.4600
  • 50 $449.2200
  • 100 $419.1400
$419.1400 / $664.2900 Buy Now
DISTI # 492-V24B3V3H150BL2
Mouser Electronics Isolated DC/DC Converters - Through Hole H 183624 3.3v 45.5A RoHS: Not Compliant 0
  • 1 $664.2900
  • 10 $527.6600
$527.6600 / $664.2900 Order Now

CAD Models for V24B3V3H150BL2 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V24B3V3H150BL2 by Vicor Corporation

V24B3V3H150BL2
Vicor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Part Package Code
MODULE
Package Description
DFM,
Pin Count
9
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDFM-P9
JESD-609 Code
e0
Length
55.88 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.63 V
Output Voltage-Min
0.33 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
150 W
Trim/Adjustable Output
YES
Width
57.91 mm
Want to compare parts?
  1. V24B3V3H150BL2
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9
    VS

Alternate Parts for V24B3V3H150BL2

This table gives cross-reference parts and alternative options found for V24B3V3H150BL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24B3V3H150BL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V24B3V3H150BG2 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9 Vicor Corporation V24B3V3H150BL2 vs V24B3V3H150BG2
V24B3V3H150BN2 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9 Vicor Corporation V24B3V3H150BL2 vs V24B3V3H150BN2
Part Number Description Manufacturer Compare
V24B3V3H150BG2 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9 Vicor Corporation V24B3V3H150BL2 vs V24B3V3H150BG2
V24B3V3H150BN2 DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9 Vicor Corporation V24B3V3H150BL2 vs V24B3V3H150BN2

Related Parts for V24B3V3H150BL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V24B3V3H150BL2 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V24B3V3H150BL2 by Vicor Corporation

Select Manufacturer
Which Manufacturer of V24B3V3H150BL2 would you like to use for your alert(s)?
  • Please alert me when V24B3V3H150BL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V24B3V3H150BL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V24B3V3H150BL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V24B3V3H150BL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V24B3V3H150BL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V24B3V3H150BL2 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: