Part Details for V24B6V5T200BN by Vicor Corporation
Overview of V24B6V5T200BN by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for V24B6V5T200BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V24B6V5T200BN-ND
|
DigiKey | DC DC CONVERTER 6.5V 200W Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$339.0200 | Buy Now |
DISTI #
V24B6V5T200BN
|
Avnet Americas | Module DC-DC Single-Out 6.5V 30.77A 200W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V24B6V5T200BN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$213.9111 / $339.0200 | Buy Now |
DISTI #
492-V24B6V5T200BN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole T 183624 6.5v 30.77A RoHS: Not Compliant | 0 |
|
$269.2900 / $339.0200 | Order Now |
Part Details for V24B6V5T200BN
V24B6V5T200BN CAD Models
V24B6V5T200BN Part Data Attributes
|
V24B6V5T200BN
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24B6V5T200BN
Vicor Corporation
DC-DC Regulated Power Supply Module, 200W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, UL | |
Efficiency (Main Output) | 84.6% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-609 Code | e4 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30.8 A | |
Output Voltage-Nom | 6.5 V | |
Terminal Finish | GOLD | |
Total Power Output-Max | 200 W | |
Width | 55.88 mm |