There are no models available for this part yet.
Overview of V24C12C100B by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for V24C12C100B by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V24C12C100B-ND
|
DigiKey | DC DC CONVERTER 12V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.7200 | Buy Now | |
DISTI #
V24C12C100B
|
Avnet Americas | Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V24C12C100B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$177.7555 / $281.7200 | Buy Now | |
DISTI #
492-V24C12C100B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Micro Family-Vin-24, Vout-12, Power-100 RoHS: Not Compliant | 0 |
|
$204.1800 / $281.7200 | Order Now | |
DISTI #
V24C12C100B
|
Avnet Abacus | Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 7-Pin Quarter Brick (Alt: V24C12C100B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for V24C12C100B by Vicor Corporation
Part Data Attributes for V24C12C100B by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Package Description
|
DFM,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDFM-P7
|
JESD-609 Code
|
e0
|
Length
|
57.91 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
1.2 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
YES
|
Width
|
36.83 mm
|
Alternate Parts for V24C12C100B
This table gives cross-reference parts and alternative options found for V24C12C100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24C12C100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V24C12C100AS | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V24C12C100B vs V24C12C100AS |
V24C12T100A2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V24C12C100B vs V24C12T100A2 |
V24C12C100AN3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V24C12C100B vs V24C12C100AN3 |
V24C12M100AL3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V24C12C100B vs V24C12M100AL3 |
V24C12C100AS3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V24C12C100B vs V24C12C100AS3 |
V24C12H100AL3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V24C12C100B vs V24C12H100AL3 |
V24C12H100AN | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V24C12C100B vs V24C12H100AN |
V24C12C100A3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V24C12C100B vs V24C12C100A3 |
V24C12M100AN | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V24C12C100B vs V24C12M100AN |
V24C12H100AL2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V24C12C100B vs V24C12H100AL2 |