V24C24T100BL2
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,

Overview of V24C24T100BL2 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for V24C24T100BL2 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1102-5890-ND
DigiKey DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk 2
In Stock
  • 1 $266.6100
  • 10 $211.7710
  • 25 $193.2304
  • 50 $189.2500
$189.2500 / $266.6100 Buy Now
DISTI # V24C24T100BL2
Avnet Americas DC DC CONVERTER - Boxed Product (Development Kits) (Alt: V24C24T100BL2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $266.6100
  • 10 $211.7700
  • 25 $193.2300
  • 50 $180.2900
  • 100 $168.2222
$168.2222 / $266.6100 Buy Now
DISTI # 492-V24C24T100BL2
Mouser Electronics Isolated DC/DC Converters - Through Hole Watts- 100 Vin 24 Vout 24 Grade - T RoHS: Not Compliant 6
  • 1 $266.6100
  • 10 $211.7700
  • 25 $193.2300
$193.2300 / $266.6100 Buy Now

CAD Models for V24C24T100BL2 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V24C24T100BL2 by Vicor Corporation

V24C24T100BL2
Vicor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
DFM,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Samacsys Manufacturer
VICOR
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDFM-P7
JESD-609 Code
e0
Length
57.91 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
26.4 V
Output Voltage-Min
2.4 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
DFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
100 W
Trim/Adjustable Output
YES
Width
36.83 mm
Want to compare parts?
  1. V24C24T100BL2
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,
    VS

Alternate Parts for V24C24T100BL2

This table gives cross-reference parts and alternative options found for V24C24T100BL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24C24T100BL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V24C24T100BN2 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C24T100BL2 vs V24C24T100BN2
Part Number Description Manufacturer Compare
V24C24H100BL3 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C24T100BL2 vs V24C24H100BL3
V24C24H100BL2 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C24T100BL2 vs V24C24H100BL2
V24C24T100BG2 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 Vicor Corporation V24C24T100BL2 vs V24C24T100BG2
V24C24C100BN DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C24T100BL2 vs V24C24C100BN
V24C24C100B2 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C24T100BL2 vs V24C24C100B2
V24C24E100BL DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C24T100BL2 vs V24C24E100BL
V24C24C100B3 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C24T100BL2 vs V24C24C100B3
V24C24C100BN2 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C24T100BL2 vs V24C24C100BN2
V24C24C100BL DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C24T100BL2 vs V24C24C100BL
V24C24M100B DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C24T100BL2 vs V24C24M100B

Related Parts for V24C24T100BL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V24C24T100BL2 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V24C24T100BL2 by Vicor Corporation

Select Manufacturer
Which Manufacturer of V24C24T100BL2 would you like to use for your alert(s)?
  • Please alert me when V24C24T100BL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V24C24T100BL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V24C24T100BL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V24C24T100BL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V24C24T100BL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V24C24T100BL2 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: