There are no models available for this part yet.
Overview of V24C3V3T50BG by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for V24C3V3T50BG by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V24C3V3T50BG-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.6500 | Buy Now | |
DISTI #
V24C3V3T50BG
|
Avnet Americas | Module DC-DC Single-Out 3.3V 15.15A 50W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V24C3V3T50BG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$178.9700 / $283.6500 | Buy Now | |
DISTI #
492-V24C3V3T50BG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole T 183624 3.3v 15.2A RoHS: Compliant | 0 |
|
$205.5800 / $283.6500 | Order Now | |
DISTI #
V24C3V3T50BG
|
Avnet Abacus | Module DC-DC Single-Out 3.3V 15.15A 50W Screw Mount/Through Hole 7-Pin Quarter Brick (Alt: V24C3V3T50BG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for V24C3V3T50BG by Vicor Corporation
Part Data Attributes for V24C3V3T50BG by Vicor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, TUV
|
Efficiency (Main Output)
|
79.2%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDFM-P7
|
JESD-609 Code
|
e4
|
Length
|
57.91 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
20.6 A
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
0.33 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
106.1 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Width
|
36.83 mm
|
Alternate Parts for V24C3V3T50BG
This table gives cross-reference parts and alternative options found for V24C3V3T50BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24C3V3T50BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V24C3V3T50BL | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | V24C3V3T50BG vs V24C3V3T50BL |
V24C3V3T50BN | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Vicor Corporation | V24C3V3T50BG vs V24C3V3T50BN |
Related Parts for V24C3V3T50BG
-
V28C5H50BPower Supply Modules
-
V1D2B60B-6KZ00-000Rocker Switches
-
V20E275Non-linear Resistors
-
MK10DN128VFT5Microcontrollers
-
V-162-1C25Snap Acting/Limit Switches
-
ADSP-BF516BSWZ-4F4Digital Signal Processors
-
MCIMX6X4EVM10ABMicroprocessors
-
LE910-NAGOther Telecom ICs
-
PD55003RF Power Field-Effect Transistors