V24C5H100BS
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,

Overview of V24C5H100BS by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for V24C5H100BS by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # V24C5H100BS-ND
DigiKey DC DC CONVERTER 5V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $448.2000
$448.2000 Buy Now
DISTI # V24C5H100BS
Avnet Americas Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V24C5H100BS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $448.2000
  • 10 $356.0200
  • 25 $324.8500
  • 50 $303.1000
  • 100 $282.8000
$282.8000 / $448.2000 Buy Now
DISTI # 492-V24C5H100BS
Mouser Electronics Isolated DC/DC Converters - Through Hole H 18/36/24 5v/ 20A RoHS: Not Compliant 0
  • 1 $448.2000
  • 10 $356.0200
$356.0200 / $448.2000 Order Now

CAD Models for V24C5H100BS by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V24C5H100BS by Vicor Corporation

V24C5H100BS
Vicor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
MODULE-7
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Samacsys Manufacturer
VICOR
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDFM-P7
JESD-609 Code
e4
Length
57.91 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
0.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
100 W
Trim/Adjustable Output
YES
Width
36.83 mm
Want to compare parts?
  1. V24C5H100BS
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,
    VS

Alternate Parts for V24C5H100BS

This table gives cross-reference parts and alternative options found for V24C5H100BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24C5H100BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V24C5H100B DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C5H100BS vs V24C5H100B
Part Number Description Manufacturer Compare
V24C5M100BG2 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 Vicor Corporation V24C5H100BS vs V24C5M100BG2
V24C5H100BS3 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C5H100BS vs V24C5H100BS3
V24C5T100BN DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C5H100BS vs V24C5T100BN
V24C5E100BL2 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C5H100BS vs V24C5E100BL2
V24C5T100BF2 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 Vicor Corporation V24C5H100BS vs V24C5T100BF2
V24C5H100BF DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 Vicor Corporation V24C5H100BS vs V24C5H100BF
V24C5M100BL3 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C5H100BS vs V24C5M100BL3
V24C5T100BN3 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C5H100BS vs V24C5T100BN3
V24C5E100BF3 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 Vicor Corporation V24C5H100BS vs V24C5E100BF3
V24C5E100BN2 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, Vicor Corporation V24C5H100BS vs V24C5E100BN2

Related Parts for V24C5H100BS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V24C5H100BS by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V24C5H100BS by Vicor Corporation

Select Manufacturer
Which Manufacturer of V24C5H100BS would you like to use for your alert(s)?
  • Please alert me when V24C5H100BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V24C5H100BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V24C5H100BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V24C5H100BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V24C5H100BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V24C5H100BS by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: