Part Details for V24C8H100BG3 by Vicor Corporation
Overview of V24C8H100BG3 by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V24C8H100BG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V24C8H100BG3-ND
|
DigiKey | DC DC CONVERTER 8V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$448.1800 | Buy Now |
DISTI #
V24C8H100BG3
|
Avnet Americas | Module DC-DC Single-Out 8V 12.5A 100W Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V24C8H100BG3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$324.8300 / $448.1800 | Buy Now |
DISTI #
492-V24C8H100BG3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole H 18/36/24 8v/ 12.5A RoHS: Compliant | 1 |
|
$356.0100 / $448.1800 | Buy Now |
DISTI #
V24C8H100BG3
|
Avnet Americas | Module DC-DC Single-Out 8V 12.5A 100W Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V24C8H100BG3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$324.8300 / $448.1800 | Buy Now |
DISTI #
V24C8H100BG3
|
Avnet Americas | Module DC-DC Single-Out 8V 12.5A 100W Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V24C8H100BG3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$324.8300 / $448.1800 | Buy Now |
Part Details for V24C8H100BG3
V24C8H100BG3 CAD Models
V24C8H100BG3 Part Data Attributes
|
V24C8H100BG3
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24C8H100BG3
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | DFM, | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P7 | |
JESD-609 Code | e4 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 8.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for V24C8H100BG3
This table gives cross-reference parts and alternative options found for V24C8H100BG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24C8H100BG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V24C8H100BL3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | V24C8H100BG3 vs V24C8H100BL3 |
V24C8H100BN3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | V24C8H100BG3 vs V24C8H100BN3 |