Part Details for V28A15C200BG2 by Vicor Corporation
Overview of V28A15C200BG2 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V28A15C200BG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V28A15C200BG2-ND
|
DigiKey | DC DC CONVERTER 15V 200W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$436.4600 | Buy Now |
DISTI #
V28A15C200BG2
|
Avnet Americas | Module DC-DC Single-Out 15V 13.33A 200W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: V28A15C200BG2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$316.3400 / $436.4600 | Buy Now |
DISTI #
492-V28A15C200BG2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole C 9/36/28 15v/ 13.3A RoHS: Compliant | 0 |
|
$316.3400 / $436.4600 | Order Now |
Part Details for V28A15C200BG2
V28A15C200BG2 CAD Models
V28A15C200BG2 Part Data Attributes:
|
V28A15C200BG2
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V28A15C200BG2
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e4 | |
Length | 116.84 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |
Alternate Parts for V28A15C200BG2
This table gives cross-reference parts and alternative options found for V28A15C200BG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V28A15C200BG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V28A15C200BN2 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | V28A15C200BG2 vs V28A15C200BN2 |