There are no models available for this part yet.
Overview of V28C12H100BL3 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V28C12H100BL3 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V28C12H100BL3-ND
|
DigiKey | DC DC CONVERTER 12V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$527.3300 | Buy Now | |
DISTI #
V28C12H100BL3
|
Avnet Americas | Module DC-DC Single-Out 12V 8.33A 100W Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V28C12H100BL3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$332.7222 / $527.3300 | Buy Now | |
DISTI #
492-V28C12H100BL3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole H 9/36/28 12v/ 8.33A RoHS: Not Compliant | 3 |
|
$418.8700 / $527.3300 | Buy Now | |
DISTI #
V28C12H100BL3
|
Avnet Abacus | Module DC-DC Single-Out 12V 8.33A 100W Through Hole 7-Pin Quarter Brick (Alt: V28C12H100BL3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for V28C12H100BL3 by Vicor Corporation
Part Data Attributes for V28C12H100BL3 by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-7
|
Pin Count
|
7
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
42 Weeks
|
Samacsys Manufacturer
|
VICOR
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-XDMA-P7
|
JESD-609 Code
|
e0
|
Length
|
57.91 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
1.2 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
10.9 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
YES
|
Width
|
36.83 mm
|
Related Parts for V28C12H100BL3
-
DCM4623TD2N31C8T00Power Supply Modules
-
V2D11H0B-AGR00-000Rocker Switches
-
V250LC40APNon-linear Resistors
-
UPD78F9234MC-5A4-AMicrocontrollers
-
URAM2H23Other Analog ICs
-
LMZ21701SILTSwitching Regulator or Controllers
-
GCG31MR71E225JA12LFixed Capacitors
-
IPD60R600E6Power Field-Effect Transistors
-
CRG01Rectifier Diodes