There are no models available for this part yet.
Overview of V28C28T100BL by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V28C28T100BL by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-5930-ND
|
DigiKey | DC DC CONVERTER 28V 100W Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.3000 / $282.1800 | Buy Now | |
DISTI #
V28C28T100BL
|
Avnet Americas | Module DC-DC Single-Out 28V 3.57A 100W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V28C28T100BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$178.0444 / $282.1800 | Buy Now | |
DISTI #
492-V28C28T100BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Watts- 100 Vin 28 Vout 28 Grade - T RoHS: Not Compliant | 0 |
|
$224.0300 / $252.9100 | Order Now | |
DISTI #
V28C28T100BL
|
Avnet Abacus | Module DC-DC Single-Out 28V 3.57A 100W Screw Mount/Through Hole 7-Pin Quarter Brick (Alt: V28C28T100BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for V28C28T100BL by Vicor Corporation
Part Data Attributes for V28C28T100BL by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-7
|
Pin Count
|
7
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
42 Weeks
|
Samacsys Manufacturer
|
VICOR
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-XDMA-P7
|
JESD-609 Code
|
e0
|
Length
|
57.91 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
30.8 V
|
Output Voltage-Min
|
2.8 V
|
Output Voltage-Nom
|
28 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
10.9 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
YES
|
Width
|
36.83 mm
|
Related Parts for V28C28T100BL
-
V300C28M150BLPower Supply Modules
-
V2B1S00C-CZC00-000-XBS1Rocker Switches
-
VJ13MC0180KBANon-linear Resistors
-
S912ZVFP64F1VLLMicrocontrollers
-
VTM48EF120T025A00Other Analog ICs
-
PI3424-00-LGIZSwitching Regulator or Controllers
-
UUL1A101MCL1GSFixed Capacitors
-
AON6240Power Field-Effect Transistors
-
MBRF20200CTGRectifier Diodes