Part Details for V2AF114C300Y1FDP by Kyocera AVX Components
Overview of V2AF114C300Y1FDP by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2AF114C300Y1FDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9361-2-ND
|
DigiKey | VARISTOR 18.5V 120A 0805 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2793 | Buy Now |
DISTI #
V2AF114C300Y1FDP
|
Avnet Americas | Diode TVS Single Bi-Dir 14V 4-Pin 0805 T/R (Alt: V2AF114C300Y1FDP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3382 | Buy Now |
DISTI #
581-V2AF114C300Y1FDP
|
Mouser Electronics | Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V RoHS: Compliant | 0 |
|
$0.2350 / $0.7000 | Order Now |
DISTI #
V2AF114C300Y1FDP
|
TTI | Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2350 / $0.2790 | Buy Now |
DISTI #
V2AF114C300Y1FDP
|
Avnet Abacus | (Alt: V2AF114C300Y1FDP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |