Part Details for V2AF118A400Y2EDP by Kyocera AVX Components
Overview of V2AF118A400Y2EDP by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2AF118A400Y2EDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1375
|
Newark | Diode, Tvs, Bi-Directional, 18Vdc, 0805, Product Range:Aec-Q200 Transguard Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18Vdc, Clamping Voltage Max:42V, Diode Case Style:0805, No. Of Pins:4Pins, Qualification:- Rohs Compliant: Yes |Kyocera Avx V2AF118A400Y2EDP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
07X1376
|
Newark | Diode, Tvs, Bi-Dir, 18Vdc, 0805, Full Reel, Product Range:Aec-Q200 Transguard Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18Vdc, Clamping Voltage Max:42V, Diode Case Style:0805, No. Of Pins:4Pins, Qualification:- Rohs Compliant: Yes |Kyocera Avx V2AF118A400Y2EDP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
478-V2AF118A400Y2EDPCT-ND
|
DigiKey | VARISTOR 25.5V 30A 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2214 / $1.0600 | Buy Now |
DISTI #
V2AF118A400Y2EDP
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 4-Pin 0805 T/R (Alt: V2AF118A400Y2EDP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3210 | Buy Now |
DISTI #
581-V2AF118A400Y2EDP
|
Mouser Electronics | Varistors 13VAC 18VDC 0.1J 200 pF 25.5 V 42V RoHS: Compliant | 0 |
|
$0.2210 / $0.8700 | Order Now |
DISTI #
V2AF118A400Y2EDP
|
TTI | Varistors 13VAC 18VDC 0.1J 200 pF 25.5 V 42V Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2860 | Buy Now |
DISTI #
V2AF118A400Y2EDP
|
Avnet Abacus | (Alt: V2AF118A400Y2EDP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |