Part Details for V2AF126C600Y2ERP by Kyocera AVX Components
Overview of V2AF126C600Y2ERP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2AF126C600Y2ERP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V2AF126C600Y2ERP
|
TTI | Varistors 26 VDC .3J 60V-CLMP 80A PK RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
V2AF126C600Y2ERP
|
Avnet Abacus | (Alt: V2AF126C600Y2ERP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |