Part Details for V2B2AJ0B-A9CZ6-100 by Carling Technologies
Overview of V2B2AJ0B-A9CZ6-100 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2B2AJ0B-A9CZ6-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V2B2AJ0B-A9CZ6-100-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 24V Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6200 / $14.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6200 / $14.8600 | Buy Now |