There are no models available for this part yet.
Overview of V2B2UJJB-AACAD-300 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V2B2UJJB-AACAD-300 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-V2B2UJJB-AACAD-300-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5940 | Buy Now | |
DISTI #
691-V2B2UJJBAACAD300
|
Mouser Electronics | Rocker Switches V2B2UJJBAACAD300 | 0 |
|
$19.8100 / $24.8800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5400 / $19.3300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.5400 / $19.3300 | Buy Now |