There are no models available for this part yet.
Overview of V2B2UPJB-FA9CVZ-100 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V2B2UPJB-FA9CVZ-100 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-V2B2UPJB-FA9CVZ-100-ND
|
DigiKey | SWITCH ROCKER SPST-NO 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3000 | Buy Now | |
DISTI #
691-RCV-37136550
|
Mouser Electronics | Rocker Switches V2B2UPJB-FA9CVZ-100 | 0 |
|
$18.9700 / $25.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8400 / $19.9400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.8400 / $19.9400 | Buy Now |
CAD Models for V2B2UPJB-FA9CVZ-100 by Carling Technologies
Part Data Attributes for V2B2UPJB-FA9CVZ-100 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Switch Type
|
ROCKER SWITCH
|