Part Details for V2D1G6HB-00000-000 by Carling Technologies
Overview of V2D1G6HB-00000-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for V2D1G6HB-00000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V2D1G6HB-00000-000-ND
|
DigiKey | SWITCH ROCKER SPST-NO 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7540 | Buy Now |
DISTI #
691-RCV-00109272
|
Mouser Electronics | Rocker Switches V2D1G6HB-00000-000 | 0 |
|
$14.6900 / $19.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5900 / $16.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5900 / $16.2300 | Buy Now |
Part Details for V2D1G6HB-00000-000
V2D1G6HB-00000-000 CAD Models
V2D1G6HB-00000-000 Part Data Attributes
|
V2D1G6HB-00000-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V2D1G6HB-00000-000
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |