Part Details for V2D1S00B-AZCD8-100 by Carling Technologies
Overview of V2D1S00B-AZCD8-100 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2D1S00B-AZCD8-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V2D1S00B-AZCD8-100-ND
|
DigiKey | SWITCH ROCKER SPST-NO 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0640 | Buy Now |
DISTI #
691-V2D1S00BAZCD8100
|
Mouser Electronics | Rocker Switches V2D1S00BAZCD8100 | 0 |
|
$7.7100 / $13.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
124 In Stock |
|
$4.8000 / $9.9100 | Buy Now |
DISTI #
51601384
|
Verical | V2D1S00B-AZCD8-100 Min Qty: 10 Package Multiple: 10 Date Code: 1427 | Americas - 120 |
|
$6.6560 / $12.8830 | Buy Now |
|
Master Electronics | RoHS: Compliant |
124 In Stock |
|
$4.8000 / $9.9100 | Buy Now |