Part Details for V2D2GHNB-AAC00-000 by Carling Technologies
Overview of V2D2GHNB-AAC00-000 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2D2GHNB-AAC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1077
|
Newark | Switch, Rocker, Spst, 20A, Black, Switch Operation:(On)-None-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:V Series, Contact Current Ac Max:- Rohs Compliant: Yes |Carling Technologies V2D2GHNB-AAC00-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$15.0100 / $18.2300 | Buy Now |
DISTI #
432-1089-ND
|
DigiKey | SWITCH ROCKER SPST-NO 20A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$14.8649 / $23.5400 | Buy Now |
DISTI #
691-V2D2GHNBAAC00000
|
Mouser Electronics | Rocker Switches 1-pole, (ON) - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base RoHS: Compliant | 80 |
|
$14.7600 / $18.5000 | Buy Now |
|
Onlinecomponents.com | Switch Rocker (ON) None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk |
544 In Stock |
|
$13.2100 / $15.0400 | Buy Now |
DISTI #
000000000000616429
|
Sager | Rocker Switches 1-pole, (ON) - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base Min Qty: 1 | 0 |
|
$8.7700 / $22.8700 | Buy Now |
|
Master Electronics | Switch Rocker (ON) None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk |
544 In Stock |
|
$13.2100 / $15.0400 | Buy Now |