Part Details for V2DAA60B-00000-000 (ALTERNATE: RCV-37109955|V2DAA60B-00000-000|V2DAA60B00000000) by Carling Technologies
Overview of V2DAA60B-00000-000 (ALTERNATE: RCV-37109955|V2DAA60B-00000-000|V2DAA60B00000000) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2DAA60B-00000-000 (ALTERNATE: RCV-37109955|V2DAA60B-00000-000|V2DAA60B00000000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Rocker, SPST, (ON)-NONE-OFF, Illum, Incad, 12V, No Actuator, 20A, QC, No Legend | Carling Technologies V2DAA60B-00000-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5800 / $16.0600 | RFQ |