There are no models available for this part yet.
Overview of V2E2204LR by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V2E2204LR by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71301241
|
RS | VB SW 12W X 7.5H 2P 240V 200A L-R | Siemens V2E2204LR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,048.8200 / $2,156.6500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,666.5000 / $1,761.2900 | Buy Now |