Part Details for V3-23 by Honeywell Sensing and Control
Overview of V3-23 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1755
|
Newark | V Basic Switch : Rohs Compliant: Yes |Honeywell V3-23 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.9100 | Buy Now |
DISTI #
480-5223-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.1760 | Buy Now |
DISTI #
785-V3-23
|
Mouser Electronics | Basic / Snap Action Switches SW MICRO PIN PLGR SPDT 5A 125VAC RoHS: Compliant | 0 |
|
$88.1800 | Order Now |
DISTI #
71145720
|
RS | V Basics | Honeywell V3-23 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$104.9400 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount RoHS: Compliant |
183 In Stock |
|
$98.5300 / $136.6700 | Buy Now |
DISTI #
82782800
|
Verical | Switch Snap Action N.O. SPST Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 177 |
|
$132.0150 / $177.6710 | Buy Now |
|
Master Electronics | Switch Snap Action N.O. SPST Plunger Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount RoHS: Compliant |
183 In Stock |
|
$98.5300 / $136.6700 | Buy Now |
Part Details for V3-23
V3-23 CAD Models
V3-23 Part Data Attributes
|
V3-23
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V3-23
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |