Part Details for V3-GM-2M-PUR-ABG43-V1-G (ALTERNATE: 210519) by PEPPERL+FUCHS GmbH
Overview of V3-GM-2M-PUR-ABG43-V1-G (ALTERNATE: 210519) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3-GM-2M-PUR-ABG43-V1-G (ALTERNATE: 210519)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70565004
|
RS | Cordset, M8 Female-M12 Male, Straight, 656 ft, 2 Pin, Gray PUR, 60V, V3 Series | Pepperl+Fuchs Factory Automation V3-GM-2M-PUR-ABG43-V1-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$45.4000 / $50.4400 | Buy Now |