Part Details for V3-GM-BK5M-PVC-U (ALTERNATE: 215922) by PEPPERL+FUCHS GmbH
Overview of V3-GM-BK5M-PVC-U (ALTERNATE: 215922) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3-GM-BK5M-PVC-U (ALTERNATE: 215922)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70241200
|
RS | Cordset, M8, Female Straight, 3 Pins, 5 Meter, 22 AWG, PVC, Black, 215922 | Pepperl+Fuchs Factory Automation V3-GM-BK5M-PVC-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$25.6600 / $29.6700 | Buy Now |