Part Details for V3-GM-BK5M-PVC-U by PEPPERL + FUCHS AUTOMATION
Overview of V3-GM-BK5M-PVC-U by PEPPERL + FUCHS AUTOMATION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket | |
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10121178-4035LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 26 AWG, 3.5 m, PVC jacket |
Price & Stock for V3-GM-BK5M-PVC-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, M8, Female Straight 3 Pins--cable end, 3wire 5 Meter, 22 AWG, PVC, Black, 215922 | 2 |
|
$64.9900 | Buy Now |