There are no models available for this part yet.
Overview of V300A24H500BL by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for V300A24H500BL by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V300A24H500BL-ND
|
DigiKey | DC DC CONVERTER 24V 500W Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,120.2000 | Buy Now | |
DISTI #
V300A24H500BL
|
Avnet Americas | Module DC-DC 1-OUT 24V 500W 9-Pin Full-Brick - Boxed Product (Development Kits) (Alt: V300A24H500BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$706.7900 / $1,120.1900 | Buy Now | |
DISTI #
492-V300A24H500BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Watts- 500 Vin 300 Vout 24 Grade - H RoHS: Not Compliant | 0 |
|
$1,120.1900 | Order Now | |
DISTI #
V300A24H500BL
|
Avnet Abacus | Module DC-DC 1-OUT 24V 500W 9-Pin Full-Brick (Alt: V300A24H500BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for V300A24H500BL by Vicor Corporation
Part Data Attributes for V300A24H500BL by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
9
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, TUV, CE
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
375 V
|
Input Voltage-Min
|
180 V
|
Input Voltage-Nom
|
300 V
|
JESD-30 Code
|
R-XDFM-P9
|
JESD-609 Code
|
e0
|
Length
|
116.84 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
27.2 A
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
2.4 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
500 W
|
Trim/Adjustable Output
|
YES
|
Width
|
55.88 mm
|
Related Parts for V300A24H500BL
-
V300A24T500BLPower Supply Modules
-
V2BAS00C-00000-000Rocker Switches
-
V2F118C400Y1FRXNon-linear Resistors
-
ATMEGA8-16MUMicrocontrollers
-
ACS712ELCTR-20A-TOther Analog ICs
-
UC2843AD8TRG4Switching Regulator or Controllers
-
W2L14D225MAT1AFixed Capacitors
-
STTH3003CWRectifier Diodes
-
10052825-101LFHeaders and Edge Type Connectors