Part Details for V300C12M150BL by Vicor Corporation
Overview of V300C12M150BL by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V300C12M150BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5951-ND
|
DigiKey | DC DC CONVERTER 12V 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$548.7530 / $690.8400 | Buy Now |
DISTI #
V300C12M150BL
|
Avnet Americas | Module DC-DC 1-OUT 12V 150W 7-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: V300C12M150BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$435.8900 / $690.8400 | Buy Now |
DISTI #
492-V300C12M150BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole M 180 / 375 / 300 12v /12.5A RoHS: Not Compliant | 4 |
|
$471.0000 | Buy Now |
DISTI #
66959827
|
Verical | Module DC-DC 300VIN 1-OUT 12V 12.5A 150W Medical 7-Pin Quarter-Brick RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 37 |
|
$237.9800 / $247.2300 | Buy Now |
DISTI #
C1S802501031215
|
Chip1Stop | Module DC-DC 300VIN 1-OUT 12V 12.5A 150W 7-Pin Quarter-Brick RoHS: Not Compliant | 37 |
|
$385.0000 | Buy Now |
Part Details for V300C12M150BL
V300C12M150BL CAD Models
V300C12M150BL Part Data Attributes
|
V300C12M150BL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V300C12M150BL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | DFM, | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e0 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for V300C12M150BL
This table gives cross-reference parts and alternative options found for V300C12M150BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300C12M150BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V300C12M150BG | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAHE-7 | Vicor Corporation | V300C12M150BL vs V300C12M150BG |