Power Circuits
V300C28T150BL
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7

Overview of V300C28T150BL by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V300C28T150BL by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1102-5962-ND
DigiKey DC DC CONVERTER 28V 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk 4
In Stock
  • 1 $292.6400
  • 10 $232.4510
  • 25 $212.1004
  • 50 $207.7250
$207.7250 / $292.6400 Buy Now
DISTI # V300C28T150BL
Avnet Americas Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V300C28T150BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $292.6400
  • 10 $232.4500
  • 25 $212.1000
  • 50 $197.9000
  • 100 $184.6444
$184.6444 / $292.6400 Buy Now
DISTI # 492-V300C28T150BL
Mouser Electronics Isolated DC/DC Converters - Through Hole Micro Family Vin-300 Vout-28, Power-150 RoHS: Not Compliant 3
  • 1 $292.5800
  • 10 $232.3900
  • 25 $212.0400
$212.0400 / $292.5800 Buy Now

CAD Models for V300C28T150BL by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V300C28T150BL by Vicor Corporation

V300C28T150BL
Vicor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Part Package Code
MODULE
Package Description
MODULE-7
Pin Count
7
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Samacsys Manufacturer
VICOR
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Input Voltage-Max
375 V
Input Voltage-Min
180 V
Input Voltage-Nom
300 V
JESD-30 Code
R-XDMA-P7
JESD-609 Code
e0
Length
57.91 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
30.8 V
Output Voltage-Min
2.8 V
Output Voltage-Nom
28 V
Package Body Material
UNSPECIFIED
Package Code
DFM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
15.95 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
150 W
Trim/Adjustable Output
YES
Width
36.83 mm
Want to compare parts?
  1. V300C28T150BL
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7
    VS

Related Parts for V300C28T150BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V300C28T150BL by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V300C28T150BL by Vicor Corporation

Select Manufacturer
Which Manufacturer of V300C28T150BL would you like to use for your alert(s)?
  • Please alert me when V300C28T150BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V300C28T150BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V300C28T150BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V300C28T150BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V300C28T150BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V300C28T150BL by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: