Part Details for V30BZ222M8SX by Knowles Corporation
Overview of V30BZ222M8SX by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V30BZ222M8SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-V30BZ222M8SX
|
Mouser Electronics | Specialty Ceramic Capacitors 2.2nF 20% 150V SINGLE LAYER CAP RoHS: Compliant | 0 |
|
$1.8500 / $2.3500 | Order Now |