Part Details for V3355 by Honeywell Sensing and Control
Overview of V3355 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B2705
|
Newark | Microswitch, Plunger, Spdt, 11A, 277V, Microswitch Type:Standard, Microswitch Actuator:Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:11A, Contact Voltage Dc Nom:250Vdc, Product Range:V3 Series Rohs Compliant: Yes |Honeywell V3355 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.3400 | Buy Now |
DISTI #
29736382
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$105.5800 / $109.6400 | Buy Now |
DISTI #
51621247
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1626 | Americas - 4 |
|
$168.3724 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ |