Datasheets
V36SE12004NRFA by:

DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT PACKAGE-8

Part Details for V36SE12004NRFA by Delta Electronics Inc

Overview of V36SE12004NRFA by Delta Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing Robotics and Drones

Price & Stock for V36SE12004NRFA

Part # Distributor Description Stock Price Buy
DISTI # 941-1007-ND
DigiKey DC DC CONVERTER 12V 50W Min Qty: 1 Container: Tray 2647
Tray
  • 1 $26.9700
  • 5 $26.7580
  • 10 $26.5510
  • 35 $26.1360
  • 70 $24.8914
  • 105 $22.8171
  • 245 $22.4023
$22.4023 / $26.9700 Buy Now
Neutron USA Isolated DC/DC Converter, Input: 18 V to 75 V, Output: 12V, 3.5A (Vin: 18-36V), 4.2A (Vin: 36-75V), Remote On/Off, OCP, OTP, OVP, 8-DIP, Thru H 50
  • 1 $97.3600
$97.3600 Buy Now

Part Details for V36SE12004NRFA

V36SE12004NRFA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V36SE12004NRFA Part Data Attributes

V36SE12004NRFA Delta Electronics Inc
Buy Now Datasheet
Compare Parts:
V36SE12004NRFA Delta Electronics Inc DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT PACKAGE-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DELTA ELECTRONICS INC
Part Package Code MODULE
Package Description ROHS COMPLIANT PACKAGE-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Delta Electronics
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 36 V
JESD-30 Code R-XDMA-P8
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 12.12 V
Output Voltage-Min 11.88 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade AUTOMOTIVE
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 50.4 W
Trim/Adjustable Output YES

Alternate Parts for V36SE12004NRFA

This table gives cross-reference parts and alternative options found for V36SE12004NRFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V36SE12004NRFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V36SE12004NKFA DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT PACKAGE-8 Delta Electronics Inc V36SE12004NRFA vs V36SE12004NKFA
V36SE12004NNFA DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT PACKAGE-8 Delta Electronics Inc V36SE12004NRFA vs V36SE12004NNFA
Part Number Description Manufacturer Compare
V36SE12004NMFA DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT PACKAGE-8 Delta Electronics Inc V36SE12004NRFA vs V36SE12004NMFA
V36SE12004NNFA DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT PACKAGE-8 Delta Electronics Inc V36SE12004NRFA vs V36SE12004NNFA

V36SE12004NRFA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V36SE12004NRFA by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V36SE12004NRFA by Delta Electronics Inc

  • Please alert me when V36SE12004NRFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V36SE12004NRFA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V36SE12004NRFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V36SE12004NRFA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V36SE12004NRFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V36SE12004NRFA by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: