Part Details for V375A12C600BG5 by Vicor Corporation
Overview of V375A12C600BG5 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V375A12C600BG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-V375A12C600BG5-ND
|
DigiKey | C 250/425/375 12V/ 50A Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$605.4200 | Buy Now |
DISTI #
V375A12C600BG5
|
Avnet Americas | Module DC-DC Single-Out 12V 50A 600W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: V375A12C600BG5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$381.9900 / $605.4200 | Buy Now |
DISTI #
492-V375A12C600BG5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole C 250425375 12v 50A RoHS: Compliant | 0 |
|
$480.9000 / $605.4200 | Order Now |