Part Details for V375A24C600B by Vicor Corporation
Overview of V375A24C600B by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for V375A24C600B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5971-ND
|
DigiKey | DC DC CONVERTER 24V 600W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8 In Stock |
|
$502.8410 / $633.0400 | Buy Now |
DISTI #
V375A24C600B
|
Avnet Americas | Module DC-DC Single-Out 24V 25A 600W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: V375A24C600B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$458.8100 / $633.0400 | Buy Now |
DISTI #
492-V375A24C600B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Watts- 600 Vin 375 Vout 24 Grade - C RoHS: Not Compliant | 2 |
|
$502.6900 / $645.7100 | Buy Now |
DISTI #
V375A24C600B
|
Avnet Americas | Module DC-DC Single-Out 24V 25A 600W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: V375A24C600B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$458.8100 / $633.0400 | Buy Now |
DISTI #
V375A24C600B
|
Avnet Abacus | Module DC-DC Single-Out 24V 25A 600W Screw Mount/Through Hole 9-Pin Full Brick (Alt: V375A24C600B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V375A24C600B
V375A24C600B CAD Models
V375A24C600B Part Data Attributes:
|
V375A24C600B
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V375A24C600B
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | DFM, | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 425 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 375 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e0 | |
Length | 116.84 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |
Alternate Parts for V375A24C600B
This table gives cross-reference parts and alternative options found for V375A24C600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V375A24C600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V375A24C600BF | DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 | Vicor Corporation | V375A24C600B vs V375A24C600BF |
V375A24C600BS | DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 | Vicor Corporation | V375A24C600B vs V375A24C600BS |