Part Details for V375B12C300BN2 by Vicor Corporation
Overview of V375B12C300BN2 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for V375B12C300BN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V375B12C300BN2-ND
|
DigiKey | DC DC CONVERTER 12V 300W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$369.9300 | Buy Now |
DISTI #
V375B12C300BN2
|
Avnet Americas | Module DC-DC Single-Out 12V 25A 300W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V375B12C300BN2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$233.4111 / $369.9300 | Buy Now |
DISTI #
492-V375B12C300BN2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole C 250425375 12v 25A RoHS: Not Compliant | 0 |
|
$293.8500 / $369.9300 | Order Now |
Part Details for V375B12C300BN2
V375B12C300BN2 CAD Models
V375B12C300BN2 Part Data Attributes
|
V375B12C300BN2
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V375B12C300BN2
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, CE | |
Efficiency (Main Output) | 86.6% | |
Input Voltage-Max | 425 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 375 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e0 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 35 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |