Part Details for V375B15C300BN by Vicor Corporation
Overview of V375B15C300BN by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for V375B15C300BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V375B15C300BN-ND
|
DigiKey | DC DC CONVERTER 15V 300W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$370.1600 | Buy Now |
DISTI #
V375B15C300BN
|
Avnet Americas | Module DC-DC Single-Out 15V 20A 300W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V375B15C300BN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$233.5556 / $370.1600 | Buy Now |
DISTI #
492-V375B15C300BN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole C 250425375 15v 20A RoHS: Not Compliant | 0 |
|
$268.2800 / $370.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S802503390316
|
Chip1Stop | DC to DC Converter Modules | 1 |
|
$504.0000 | Buy Now |
Part Details for V375B15C300BN
V375B15C300BN CAD Models
V375B15C300BN Part Data Attributes
|
V375B15C300BN
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V375B15C300BN
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, CE | |
Efficiency (Main Output) | 87.5% | |
Input Voltage-Max | 425 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 375 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e0 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 26 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |
Alternate Parts for V375B15C300BN
This table gives cross-reference parts and alternative options found for V375B15C300BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V375B15C300BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V375B15C300BL | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, PACKAGE-9 | Vicor Corporation | V375B15C300BN vs V375B15C300BL |
V375B15C300BG | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, PACKAGE-9 | Vicor Corporation | V375B15C300BN vs V375B15C300BG |