V375B24H300BS3
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, PACKAGE-9

Overview of V375B24H300BS3 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for V375B24H300BS3 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V375B24H300BS3 by Vicor Corporation

V375B24H300BS3
Vicor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
PACKAGE-9
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, TUV, CE
Efficiency (Main Output)
88%
Input Voltage-Max
425 V
Input Voltage-Min
250 V
Input Voltage-Nom
375 V
JESD-30 Code
R-XDFM-P9
JESD-609 Code
e0
Length
57.91 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
16.9 A
Output Voltage-Max
26.4 V
Output Voltage-Min
2.4 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Seated Height-Max
13.95 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
300 W
Trim/Adjustable Output
YES
Width
55.88 mm
Want to compare parts?
  1. V375B24H300BS3
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, PACKAGE-9
    VS

Related Parts for V375B24H300BS3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V375B24H300BS3 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V375B24H300BS3 by Vicor Corporation

Select Manufacturer
Which Manufacturer of V375B24H300BS3 would you like to use for your alert(s)?
  • Please alert me when V375B24H300BS3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V375B24H300BS3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V375B24H300BS3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V375B24H300BS3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V375B24H300BS3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V375B24H300BS3 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: