Part Details for V375C3V3C50BL3 by Vicor Corporation
Overview of V375C3V3C50BL3 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V375C3V3C50BL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V375C3V3C50BL3-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.2600 | Buy Now |
DISTI #
V375C3V3C50BL3
|
Avnet Americas | Module DC-DC Single-Out 3.3V 15.15A 50W Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V375C3V3C50BL3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$214.7200 / $296.2600 | Buy Now |
DISTI #
492-V375C3V3C50BL3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole C2504253753.3V15.2A RoHS: Not Compliant | 0 |
|
$214.7200 / $296.2600 | Order Now |
Part Details for V375C3V3C50BL3
V375C3V3C50BL3 CAD Models
V375C3V3C50BL3 Part Data Attributes:
|
V375C3V3C50BL3
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V375C3V3C50BL3
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-7 | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 425 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 375 V | |
JESD-30 Code | R-XDFM-P7 | |
JESD-609 Code | e0 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 15.15 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.33 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for V375C3V3C50BL3
This table gives cross-reference parts and alternative options found for V375C3V3C50BL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V375C3V3C50BL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V375C3V3C50BN3 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-7 | Vicor Corporation | V375C3V3C50BL3 vs V375C3V3C50BN3 |
V375C3V3C50BG3 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-7 | Vicor Corporation | V375C3V3C50BL3 vs V375C3V3C50BG3 |