There are no models available for this part yet.
Overview of V3L-1378 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701378EAFP | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Electronic Power Steering Systems | |
10137867-0612LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 6 Positions, Non GW Compatible LCP, Tray packing. | |
10137867-0822LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 8 Positions, Non GW Compatible LCP, Tray packing. |
Price & Stock for V3L-1378 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH9601
|
Newark | V Basic Switch |Honeywell V3L-1378 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8800 / $68.1200 | Buy Now | |
DISTI #
785-V3L-1378
|
Mouser Electronics | Basic / Snap Action Switches Honeywell RoHS: Compliant | 0 |
|
$57.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.3900 / $130.4300 | Buy Now | ||
DISTI #
V3L-1378
|
TME | Microswitch SNAP ACTION Min Qty: 15 | 0 |
|
$53.0800 / $59.2100 | RFQ | |
Master Electronics | RoHS: Compliant | 0 |
|
$46.3900 / $130.4300 | Buy Now |