Part Details for V3L-2436 by Honeywell Sensing and Control
Overview of V3L-2436 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V3L-2436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1329
|
Newark | Microswitch, V3 Series, Spdt, Lever, Quick Connect, Solder, 5 A, 250 V Rohs Compliant: Yes |Honeywell V3L-2436 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1800 / $48.8600 | Buy Now |
DISTI #
93F6660
|
Newark | Microswitch, Flat Lever, Spdt, 5A, 277V, Microswitch Type:Standard, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Solder, Contact Current Max:5A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V3L-2436 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6200 | Buy Now |
DISTI #
480-5228-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
148 In Stock |
|
$34.7003 / $48.7000 | Buy Now |
DISTI #
785-V3L-2436
|
Mouser Electronics | Basic / Snap Action Switches 5A 250 VAC SPDT RoHS: Compliant | 0 |
|
$33.1400 | Order Now |
DISTI #
70120493
|
RS | SWITCH STRGHT LVR SPDT 5A SOLDER, V3L Series | Honeywell V3L-2436 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$30.7400 / $36.1700 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 277VAC 74.57VA 0.07N Screw Mount RoHS: Compliant |
340 In Stock |
|
$33.6800 / $50.2100 | Buy Now |
DISTI #
V3L-2436
|
TTI | Basic / Snap Action Switches 5A 250 VAC SPDT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 335 In Stock |
|
$9.3800 / $11.0600 | Buy Now |
DISTI #
V3L-2436
|
TME | Microswitch SNAP ACTION, 5A/125VAC, with lever, SPDT, Pos: 2, 2N Min Qty: 1 | 34 |
|
$30.7200 / $38.8300 | Buy Now |
DISTI #
1608194
|
element14 Asia-Pacific | SWITCH, SNAP ACTION, SPDT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.8958 / $51.7804 | Buy Now |
DISTI #
1608194
|
Farnell | SWITCH, SNAP ACTION, SPDT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$25.7367 / $27.3805 | Buy Now |
Part Details for V3L-2436
V3L-2436 CAD Models
V3L-2436 Part Data Attributes
|
V3L-2436
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V3L-2436
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |