Part Details for V3L-2905 by Honeywell Sensing and Control
Overview of V3L-2905 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3L-2905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1299
|
Newark | V Basic Switch : Rohs Compliant: Yes |Honeywell V3L-2905 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9400 | Buy Now |
DISTI #
V3L-2905-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 25A 277V Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3070 | Buy Now |
DISTI #
785-V3L-2905
|
Mouser Electronics | Basic / Snap Action Switches V BASICS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 25A 277VAC 1491.4VA 2.66N Screw Mount RoHS: Compliant |
1 In Stock |
|
$40.0100 / $52.9700 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 25A 277VAC 1491.4VA 2.66N Screw Mount RoHS: Compliant |
1 In Stock |
|
$40.0100 / $52.9700 | Buy Now |